-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack</p 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430BT5190IPZ-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
437 In Stock |
|
$7.0100 | Buy Now |
DISTI #
296-33412-5-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
135 In Stock |
|
$6.6171 / $11.6700 | Buy Now |
DISTI #
595-MSP430BT5190IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU MSP430BT5190 Mixed Sig MCU RoHS: Compliant | 0 |
|
$6.5600 / $11.6700 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 80 |
|
$8.9096 / $14.4480 | Buy Now | |
|
Quest Components | 67 |
|
$8.9096 / $14.4480 | Buy Now | |
|
Quest Components | 1 |
|
$10.0000 / $15.0000 | Buy Now | |
|
Rochester Electronics | MSP430BT5190 16-bit Microcontroller designed for use with CC2560 TI Bluetooth Based Solutions RoHS: Compliant Status: Active Min Qty: 1 | 437 |
|
$6.0200 / $7.0800 | Buy Now |
DISTI #
MSP430BT5190IPZ
|
TME | IC: microcontroller, LQFP100, Interface: I2C x4,IrDA,JTAG,SPI x4 Min Qty: 1 | 90 |
|
$10.0400 / $10.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430BT5190IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430BT5190IPZ
Texas Instruments
25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack</p 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 8 MHZ MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 87 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430BT5190IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430BT5190IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430BT5190IPZR | 25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack | Texas Instruments | MSP430BT5190IPZ vs MSP430BT5190IPZR |