-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430BQ1010 - Pre-programmed, fixed-function device for wireless power control and communications 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32161-1-ND
|
DigiKey | IC WIRELESS TRANSFER 32QFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
214 In Stock |
|
$2.2366 / $3.1110 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Quest Components | 162 |
|
$3.3350 / $5.4081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430BQ1010IRTVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430BQ1010IRTVT
Texas Instruments
MSP430BQ1010 - Pre-programmed, fixed-function device for wireless power control and communications 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTOR THRESHOLD VOLTAGE IS 1.44V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MSP430BQ1010IRTVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430BQ1010IRTVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73S8009C-32IMR/F | Power Supply Support Circuit, Fixed, 1 Channel, QFN-32 | Maxim Integrated Products | MSP430BQ1010IRTVT vs 73S8009C-32IMR/F |
MSP430BQ1010IRTV | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, 0.75 MM HEIGHT, GREEN, PLASTIC, QFN-32, Power Management Circuit | Texas Instruments | MSP430BQ1010IRTVT vs MSP430BQ1010IRTV |
LP3921SQE | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC32, 5 X 5 MM, LLP-32, Power Management Circuit | National Semiconductor Corporation | MSP430BQ1010IRTVT vs LP3921SQE |
LP3921SQX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC32, 5 X 5 MM, LLP-32 | Texas Instruments | MSP430BQ1010IRTVT vs LP3921SQX |
MSP430BQ1010IRTVR | MSP430BQ1010 - Pre-programmed, fixed-function device for wireless power control and communications 32-WQFN -40 to 85 | Texas Instruments | MSP430BQ1010IRTVT vs MSP430BQ1010IRTVR |
MSP430BQ1010IRHBT | MSP430BQ1010 - Pre-programmed, fixed-function device for wireless power control and communications 32-VQFN -40 to 85 | Texas Instruments | MSP430BQ1010IRTVT vs MSP430BQ1010IRHBT |