-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430AFE253IPW by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28395-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
70 In Stock |
|
$4.2355 / $7.2000 | Buy Now |
DISTI #
595-MSP430AFE253IPW
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430AFE253IPWR RoHS: Compliant | 124 |
|
$4.1300 / $7.2000 | Buy Now |
|
Quest Components | 27 |
|
$4.9940 / $7.4910 | Buy Now | |
|
Rochester Electronics | MSP430AFE253 16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM, 3x SD24 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
MSP430AFE253IPW
|
TME | IC: microcontroller, TSSOP24, Interface: JTAG,SPI,UART Min Qty: 1 | 0 |
|
$4.7900 / $6.9300 | RFQ |
|
Vyrian | Peripheral ICs | 321 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 16KB FLASH 24TSSOP | 30000 |
|
$1.5600 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430AFE253IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430AFE253IPW
Texas Instruments
12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430AFE253IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430AFE253IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430AFE233IPWR | Texas Instruments | $1.7020 | 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 | MSP430AFE253IPW vs MSP430AFE233IPWR |
MSP430AFE223IPWR | Texas Instruments | $1.5247 | 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 | MSP430AFE253IPW vs MSP430AFE223IPWR |
MSP430AFE253IPWR | Texas Instruments | $2.3673 | 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 | MSP430AFE253IPW vs MSP430AFE253IPWR |
MSP430AFE232IPW | Texas Instruments | Check for Price | 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 | MSP430AFE253IPW vs MSP430AFE232IPW |
MSP430AFE222IPWR | Texas Instruments | $1.6255 | 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 | MSP430AFE253IPW vs MSP430AFE222IPWR |