-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 4KB Flash, 256B RAM 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28393-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 24TSSOP Min Qty: 300 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6866 | Buy Now |
DISTI #
595-MSP430AFE221IPW
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU RoHS: Compliant | 0 |
|
$3.2900 / $3.5300 | Order Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
|
Quest Components | 556 |
|
$3.2340 / $5.8800 | Buy Now | |
|
Rochester Electronics | MSP430AFE221 16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 1x SD24 RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$2.4500 / $2.8800 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 256B, Flash: 4kB, TSSOP24, 1.8÷3.6VDC | 1550 |
|
RFQ | |
|
LCSC | 4KB 1.8V3.6V MSP430 12MHz FLASH 11 TSSOP-24 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 1 |
|
$1.8020 / $2.7308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430AFE221IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430AFE221IPW
Texas Instruments
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 4KB Flash, 256B RAM 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430AFE221IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430AFE221IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430AFE223IPW | 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 | Texas Instruments | MSP430AFE221IPW vs MSP430AFE223IPW |
MSP430AFE252IPW | 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 | Texas Instruments | MSP430AFE221IPW vs MSP430AFE252IPW |
MSP430AFE232IPWR | 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 | Texas Instruments | MSP430AFE221IPW vs MSP430AFE232IPWR |
MSP430AFE252IPWR | 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 | Texas Instruments | MSP430AFE221IPW vs MSP430AFE252IPWR |
MSP430AFE232IPW | 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 | Texas Instruments | MSP430AFE221IPW vs MSP430AFE232IPW |
MSP430AFE253IPW | 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 | Texas Instruments | MSP430AFE221IPW vs MSP430AFE253IPW |