Microcontrollers and Processors
MSP430A155IPZ
Texas Instruments
Description: MSP430F673x, MSP430F672x Mixed Signal Microcontroller 100-LQFP -40 to 85

Overview of MSP430A155IPZ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430A155IPZ Texas Instruments MSP430F673x, MSP430F672x Mixed Signal Microcontroller 100-LQFP -40 to 85
MSP430A155IPZR Texas Instruments MSP430F673x, MSP430F672x Mixed Signal Microcontroller 100-LQFP -40 to 85

Price & Stock for MSP430A155IPZ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # MSP430A155IPZ-ND
DigiKey IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 180 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 180 $5.5208
$5.5208 Buy Now
DISTI # 595-MSP430A155IPZ
Mouser Electronics 16-bit Microcontrollers - MCU RoHS: Compliant 0
  • 180 $6.4700
  • 270 $6.3100
  • 540 $6.0000
  • 1,080 $5.6000
$5.6000 / $6.4700 Order Now

CAD Models for MSP430A155IPZ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430A155IPZ by Texas Instruments

MSP430A155IPZ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LFQFP,
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
72
Number of Serial I/Os
2
Number of Terminals
100
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Current-Max
9.54 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430A155IPZ
    Texas Instruments
    MSP430F673x, MSP430F672x Mixed Signal Microcontroller 100-LQFP -40 to 85
    VS

Related Parts for MSP430A155IPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430A155IPZ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430A155IPZ by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430A155IPZ would you like to use for your alert(s)?
  • Please alert me when MSP430A155IPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430A155IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430A155IPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430A155IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430A155IPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430A155IPZ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: