-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430A026IPM-ND
|
DigiKey | IC MCU 16BIT 60KB FLASH 64LQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9051 | Buy Now |
DISTI #
595-MSP430A026IPM
|
Mouser Electronics | 16-bit Microcontrollers - MCU RoHS: Compliant | 0 |
|
$10.2300 / $10.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430A026IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430A026IPM
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | SUPPLY VOLTAGE DURING FLASH MEMORY PROGRAMMING IS 2.7V-3.6V | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430A026IPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430A026IPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430A024IPM | 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | Texas Instruments | MSP430A026IPM vs MSP430A024IPM |
MSP430A025IPM | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | Texas Instruments | MSP430A026IPM vs MSP430A025IPM |