Part Details for MSP2C47501FET20E3 by Vishay Intertechnologies
Overview of MSP2C47501FET20E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP2C47501FET20E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP2C47501FET20E3
|
Avnet Abacus | SMD Chip Resistor, 47.5 kOhm, � 1%, 1 W, Metal Film, Precision (Alt: MSP2C47501FET20E3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |