Part Details for MSP2BR2200JR10E3 by Vishay Sfernice
Overview of MSP2BR2200JR10E3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP2BR2200JR10E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-MSP2BR2200JR10E3CT-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$3.8112 / $7.3900 | Buy Now |
Part Details for MSP2BR2200JR10E3
MSP2BR2200JR10E3 CAD Models
MSP2BR2200JR10E3 Part Data Attributes
|
MSP2BR2200JR10E3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
MSP2BR2200JR10E3
Vishay Sfernice
RESISTOR, WIRE WOUND, 2 W, 5 %, 100 ppm, 0.22 ohm, SURFACE MOUNT, 4528, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4528 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for MSP2BR2200JR10E3
This table gives cross-reference parts and alternative options found for MSP2BR2200JR10E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP2BR2200JR10E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP2BR2200JS14E3 | Fixed Resistor, Wire Wound, 2W, 0.22ohm, 120V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP | Vishay Intertechnologies | MSP2BR2200JR10E3 vs MSP2BR2200JS14E3 |
MSP2BR2200JR10E3 | Fixed Resistor, Wire Wound, 2W, 0.22ohm, 120V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP | Vishay Intertechnologies | MSP2BR2200JR10E3 vs MSP2BR2200JR10E3 |
MSP2BR2200JT20E3 | RESISTOR, WIRE WOUND, 2 W, 5 %, 100 ppm, 0.22 ohm, SURFACE MOUNT, 4528, CHIP, ROHS COMPLIANT | Vishay Sfernice | MSP2BR2200JR10E3 vs MSP2BR2200JT20E3 |
MSP2BR2200JT20E3 | Fixed Resistor, Wire Wound, 2W, 0.22ohm, 120V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP | Vishay Intertechnologies | MSP2BR2200JR10E3 vs MSP2BR2200JT20E3 |