Part Details for MSP2B470R0JS14E3 by Vishay Intertechnologies
Overview of MSP2B470R0JS14E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP2B470R0JS14E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M1065
|
Newark | Msp 2 B 470U 5% Ba100 E3 /Ba100 |Vishay MSP2B470R0JS14E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $6.0200 | Buy Now |
DISTI #
MSP2B470R0JS14E3
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 5%, 1 W, Wirewound, Precision - Bag (Alt: MSP2B470R0JS14E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.2988 / $6.9715 | Buy Now |
DISTI #
MSP2B470R0JS14E3
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 5%, 1 W, Wirewound, Precision (Alt: MSP2B470R0JS14E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP2B470R0JS14E3
MSP2B470R0JS14E3 CAD Models
MSP2B470R0JS14E3 Part Data Attributes
|
MSP2B470R0JS14E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP2B470R0JS14E3
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 470ohm, 120V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 4528, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4528 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for MSP2B470R0JS14E3
This table gives cross-reference parts and alternative options found for MSP2B470R0JS14E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP2B470R0JS14E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP2B470R0JR10E3 | Fixed Resistor, Wire Wound, 2W, 470ohm, 120V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 4528, CHIP | Vishay Intertechnologies | MSP2B470R0JS14E3 vs MSP2B470R0JR10E3 |
MSP2B470R0JT20E3 | Fixed Resistor, Wire Wound, 2W, 470ohm, 120V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 4528, CHIP | Vishay Intertechnologies | MSP2B470R0JS14E3 vs MSP2B470R0JT20E3 |