MSP2B13000JR10E3
Description: Fixed Resistor, Wire Wound, 2W, 1300ohm, 120V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 4528, CHIP

Overview of MSP2B13000JR10E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP2B13000JR10E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 67M0947
Newark Msp 2 B 1K3 5% R500 E3 /Tr500 |Vishay MSP2B13000JR10E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $5.2700
  • 800 $5.1100
  • 1,600 $4.8100
  • 2,400 $4.5900
$4.5900 / $5.2700 Buy Now
DISTI # MSP2B13000JR10E3
Avnet Americas Res Wirewound 1.3K Ohm 5% 2W ±25ppm/°C Molded J-Lead SMD - Tape and Reel (Alt: MSP2B13000JR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 500 $5.2988
  • 1,000 $5.2236
  • 2,000 $5.1109
  • 3,000 $4.9981
  • 4,000 $4.8854
  • 5,000 $4.8102
  • 50,000 $4.6975
$4.6975 / $5.2988 Buy Now

CAD Models for MSP2B13000JR10E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP2B13000JR10E3 by Vishay Intertechnologies

MSP2B13000JR10E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
11.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
7 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Size Code
4528
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
120 V
Want to compare parts?
  1. MSP2B13000JR10E3
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 1300ohm, 120V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 4528, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP2B13000JR10E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP2B13000JR10E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MSP2B13000JR10E3 would you like to use for your alert(s)?
  • Please alert me when MSP2B13000JR10E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP2B13000JR10E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP2B13000JR10E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP2B13000JR10E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP2B13000JR10E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP2B13000JR10E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: