Part Details for MSP1N5267BE3TR-1 by Microsemi Corporation
Overview of MSP1N5267BE3TR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1N5267BE3TR-1
MSP1N5267BE3TR-1 CAD Models
MSP1N5267BE3TR-1 Part Data Attributes
|
MSP1N5267BE3TR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1N5267BE3TR-1
Microsemi Corporation
Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MSP1N5267BE3TR-1
This table gives cross-reference parts and alternative options found for MSP1N5267BE3TR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5267BE3TR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5267BAR1 | STMicroelectronics | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | MSP1N5267BE3TR-1 vs 1N5267BAR1 |
1N5267B-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.23W, | MSP1N5267BE3TR-1 vs 1N5267B-1TRE3 |
MQ1N5267B-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MSP1N5267BE3TR-1 vs MQ1N5267B-1 |
1N5267B-T | Diodes Incorporated | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | MSP1N5267BE3TR-1 vs 1N5267B-T |
MV1N5267B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MSP1N5267BE3TR-1 vs MV1N5267B-1E3 |
1N5267B | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | MSP1N5267BE3TR-1 vs 1N5267B |
1N5267B-TAP | Vishay Semiconductors | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, | MSP1N5267BE3TR-1 vs 1N5267B-TAP |
1N982B-A | Micro Commercial Components | Check for Price | Zener Diode, | MSP1N5267BE3TR-1 vs 1N982B-A |
1N5267BAR2 | STMicroelectronics | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | MSP1N5267BE3TR-1 vs 1N5267BAR2 |
1N5267B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MSP1N5267BE3TR-1 vs 1N5267B |