Diodes
MSP1N5230A-1
Microsemi Corporation
Description: Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MSP1N5230A-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MSP1N5230A-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5230A-1 by Microsemi Corporation

MSP1N5230A-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Reference Standard
MIL-19500
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. MSP1N5230A-1
    Microsemi Corporation
    Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MSP1N5230A-1

This table gives cross-reference parts and alternative options found for MSP1N5230A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5230A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5230A-1E3TR Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs 1N5230A-1E3TR
1N5230A Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs 1N5230A
MQ1N5230A-1 Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs MQ1N5230A-1
MQ1N5230ATR-1 Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs MQ1N5230ATR-1
MQ1N5230A-1E3TR Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs MQ1N5230A-1E3TR
1N5230A 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC MSP1N5230A-1 vs 1N5230A
1N5230AT-15A Zener Diode, 4.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSP1N5230A-1 vs 1N5230AT-15A
1N5230A-AP Zener Diode, 4.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components MSP1N5230A-1 vs 1N5230A-AP
MX1N5230AE3-1 Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs MX1N5230AE3-1
1N5230BT-80A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSP1N5230A-1 vs 1N5230BT-80A
Part Number Description Manufacturer Compare
MSP1N5230DUR-1 Zener Diode Microsemi Corporation MSP1N5230A-1 vs MSP1N5230DUR-1
MX1N5230CE3TR Zener Diode, 4.7V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MSP1N5230A-1 vs MX1N5230CE3TR
1N5230DURE3TR Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5230A-1 vs 1N5230DURE3TR
MQ1N5230AE3TR-1 Zener Diode, 4.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs MQ1N5230AE3TR-1
1N5230DUR-1TR Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5230A-1 vs 1N5230DUR-1TR
1N5230-1TR Zener Diode, 4.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5230A-1 vs 1N5230-1TR
LS5230 Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, GLASS, SIMILAR TO DO-213AA, QUADRO MELF-2 Micro Commercial Components MSP1N5230A-1 vs LS5230
MQ1N5230CUR-1TR Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5230A-1 vs MQ1N5230CUR-1TR
LL5230A Zener Diode, 4.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MSP1N5230A-1 vs LL5230A
1N5230BHS Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor MSP1N5230A-1 vs 1N5230BHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5230A-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5230A-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N5230A-1 would you like to use for your alert(s)?
  • Please alert me when MSP1N5230A-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N5230A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5230A-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N5230A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5230A-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5230A-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: