Part Details for MSP1N4759APTR by Microsemi Corporation
Overview of MSP1N4759APTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1N4759APTR
MSP1N4759APTR CAD Models
MSP1N4759APTR Part Data Attributes
|
MSP1N4759APTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1N4759APTR
Microsemi Corporation
Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for MSP1N4759APTR
This table gives cross-reference parts and alternative options found for MSP1N4759APTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4759APTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4759ARLG | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | MSP1N4759APTR vs 1N4759ARLG |
1N4759A | Diodes Incorporated | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | MSP1N4759APTR vs 1N4759A |
1N4759A-TP | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | MSP1N4759APTR vs 1N4759A-TP |
1N4759A-B | Micro Commercial Components | Check for Price | Zener Diode, | MSP1N4759APTR vs 1N4759A-B |
MX1N4759APE3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | MSP1N4759APTR vs MX1N4759APE3 |
1N4759A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | MSP1N4759APTR vs 1N4759A |
1N4759A | Semitronics Corp | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | MSP1N4759APTR vs 1N4759A |
1N4759AP/TR12 | Microchip Technology Inc | $1.9200 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | MSP1N4759APTR vs 1N4759AP/TR12 |
MQ1N4759APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | MSP1N4759APTR vs MQ1N4759APE3TR |
1N4759A-G | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | MSP1N4759APTR vs 1N4759A-G |