Part Details for MSP1C18502FHT25E3 by Vishay Intertechnologies
Overview of MSP1C18502FHT25E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP1C18502FHT25E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP1C18502FHT25E3
|
Avnet Americas | Precision Metal Film Resistor 2715 Size 185K Ohm 1% 0.5 W ?50 ppm/?C 2-Pin SMD Tube - Rail/Tube (Alt: MSP1C18502FHT25E3) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Container: Tube | 0 |
|
$3.8075 / $5.0611 | Buy Now |
Part Details for MSP1C18502FHT25E3
MSP1C18502FHT25E3 CAD Models
MSP1C18502FHT25E3 Part Data Attributes
|
MSP1C18502FHT25E3
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MSP1C18502FHT25E3
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |