Part Details for MSP1BR3300JT25E3 by Vishay Intertechnologies
Results Overview of MSP1BR3300JT25E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP1BR3300JT25E3 Information
MSP1BR3300JT25E3 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MSP1BR3300JT25E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0451
|
Newark | Msp 1 B U33 5% Tu70 E3 /Tu70 |Vishay MSP1BR3300JT25E3 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $7.0100 | Buy Now |
DISTI #
MSP1BR3300JT25E3
|
Avnet Americas | Res Wirewound 0.33 Ohm 5% 1W ?100ppm/?C Molded J-Lead SMD - Rail/Tube (Alt: MSP1BR3300JT25E3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.2416 / $5.5681 | Buy Now |
Part Details for MSP1BR3300JT25E3
MSP1BR3300JT25E3 CAD Models
MSP1BR3300JT25E3 Part Data Attributes
|
MSP1BR3300JT25E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP1BR3300JT25E3
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2715, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.9 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2715 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MSP1BR3300JT25E3
This table gives cross-reference parts and alternative options found for MSP1BR3300JT25E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1BR3300JT25E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1BR3300JS14E3 | Vishay Intertechnologies | $6.0924 | Fixed Resistor, Wire Wound, 1W, 0.33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2715, CHIP | MSP1BR3300JT25E3 vs MSP1BR3300JS14E3 |