Part Details for MSP121BSW by knitter-switch
Overview of MSP121BSW by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MSP121BSW
MSP121BSW CAD Models
MSP121BSW Part Data Attributes
|
MSP121BSW
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MSP121BSW
knitter-switch
Special Switch, Vertical, 0.65A, 30VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.209 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 12.192 mm | |
Bushing Length | 0.264 inch | |
Bushing Type | M7X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.65 A | |
Contact (DC) Max Rating R Load | 0.65A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER LUG |