Part Details for MSP10C01-2K20GDA by Vishay Intertechnologies
Results Overview of MSP10C01-2K20GDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP10C01-2K20GDA Information
MSP10C01-2K20GDA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MSP10C01-2K20GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10C012K20GDA
|
Avnet Americas | Res Thick Film NET 2.2K Ohm 2% 1.6W ?100ppm/?C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube ... more RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5889 / $5.2856 | Buy Now |