Part Details for MSP10A011202F by Vishay Intertechnologies
Overview of MSP10A011202F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A011202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MSP10A011202F
|
Mouser Electronics | Resistor Networks & Arrays 12Kohms 10pin 1% Low M-SIP RoHS: Not Compliant | 0 |
|
$0.2020 / $0.6800 | Order Now |
|
Quest Components | 748 |
|
$0.3232 / $0.8080 | Buy Now |