Part Details for MSP103C04 by TE Connectivity
Overview of MSP103C04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSP103C04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8087
|
Newark | Switch, Pushbutton, Spst-No, 3A, 125V, Product Range:Msp3 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Red Rohs Compliant: Yes |Alcoswitch Te Connectivity MSP103C04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$6.3500 / $8.2400 | Buy Now |
DISTI #
41AJ9596
|
Newark | Msp103C04 |Alcoswitch Te Connectivity MSP103C04 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 | Buy Now |
DISTI #
MSP103C04-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
276 In Stock |
|
$4.7743 / $7.2800 | Buy Now |
DISTI #
506-MSP103C04
|
Mouser Electronics | Pushbutton Switches SPST-NO RED RoHS: Compliant | 905 |
|
$4.7300 / $6.1100 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 3A, 125VAC - Plunger for Cap Actuator - No Marking - Red Cap - Solder Lug - Panel Mount, Rear. RoHS: Compliant |
922 In Stock |
|
$3.8700 / $6.0200 | Buy Now |
DISTI #
1825516-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 1765 In Stock |
|
$4.6700 | Buy Now |
DISTI #
000000000002161596
|
Sager | Pushbutton Switches SPST-NO RED Min Qty: 1 | 800 |
|
$4.1900 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - 3A, 125VAC - Plunger for Cap Actuator - No Marking - Red Cap - Solder Lug - Panel Mount, Rear. RoHS: Compliant |
922 In Stock |
|
$3.8700 / $6.0200 | Buy Now |
|
Neutron USA | Pushbutton Switch, Panel Mount, 2.5mm Travel, 3AMP, SPST, Red Actuator, MSP103C04 | 50 |
|
$45.1900 | Buy Now |
Part Details for MSP103C04
MSP103C04 CAD Models
MSP103C04 Part Data Attributes
|
MSP103C04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP103C04
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Bushing Length | 0.234 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOL RESIN | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |