Part Details for MSP09A0091R0SEJ by Vishay Intertechnologies
Overview of MSP09A0091R0SEJ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP09A0091R0SEJ
MSP09A0091R0SEJ CAD Models
MSP09A0091R0SEJ Part Data Attributes
|
MSP09A0091R0SEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP09A0091R0SEJ
Vishay Intertechnologies
Array/Network Resistor, Metal Glaze/thick Film, 91ohm, 100V, -100,100ppm/Cel, 8909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded Case | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.61 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Resistance | 91 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSP-NETWORK | |
Size Code | 8909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | |
Working Voltage | 100 V |