There are no models available for this part yet.
Overview of MSP08C01510RGDA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP08C01510RGDA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP08C01510RGDA
|
Avnet Americas | Res Thick Film NET 510 Ohm 2% 1.3W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP08C01510RGDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now | |
DISTI #
V79:2366_24373583
|
Arrow Electronics | Res Thick Film NET 510 Ohm 2% 1.3W ±100ppm/°C BUS Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 336 |
|
$2.5910 | Buy Now | |
DISTI #
36840021
|
Verical | Res Thick Film NET 510 Ohm 2% 1.3W ±100ppm/°C BUS Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 336 |
|
$2.5910 | Buy Now | |
DISTI #
C1S803602388028
|
Chip1Stop | Res Thick Film NET 510 Ohm 2% 1.3W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant | 336 |
|
$3.4200 | Buy Now |
CAD Models for MSP08C01510RGDA by Vishay Intertechnologies
Part Data Attributes for MSP08C01510RGDA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Molded Case
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
BUSSED
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
20.07 mm
|
Package Style
|
SIP
|
Package Width
|
2.29 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
510 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7909
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|