There are no models available for this part yet.
Overview of MSP08C0147K0GDA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSP08C0147K0GDA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP08C0147K0GDA
|
Avnet Americas | MSP08C-01 47K 2% D03 - Rail/Tube (Alt: MSP08C0147K0GDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8910 / $4.4955 | Buy Now | |
DISTI #
71-MSP08C0147K0GDA
|
Mouser Electronics | Resistor Networks & Arrays 8pin 47Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$3.2900 | Order Now | |
Bristol Electronics | 137 |
|
RFQ |
CAD Models for MSP08C0147K0GDA by Vishay Intertechnologies
Part Data Attributes for MSP08C0147K0GDA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Molded Case
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
BUSSED
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
20.07 mm
|
Package Style
|
SIP
|
Package Width
|
2.29 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
47000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7909
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for MSP08C0147K0GDA
This table gives cross-reference parts and alternative options found for MSP08C0147K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08C0147K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP08C0147K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, 7909, | Vishay Intertechnologies | MSP08C0147K0GDA vs MSP08C0147K0GEJ |