Part Details for MSP08A0339R0F by Vishay Intertechnologies
Overview of MSP08A0339R0F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A0339R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MSP08A0339R0F
|
Mouser Electronics | Resistor Networks & Arrays 39ohms 8pin 1% Low M-SIP RoHS: Not Compliant | 0 |
|
$0.1700 / $0.7900 | Order Now |