Part Details for MSP08A01470RGEJ by Vishay Dale
Overview of MSP08A01470RGEJ by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A01470RGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP470D-ND
|
DigiKey | RES ARRAY 7 RES 470 OHM 8SIP Min Qty: 336 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8956 | Buy Now |
Part Details for MSP08A01470RGEJ
MSP08A01470RGEJ CAD Models
MSP08A01470RGEJ Part Data Attributes
|
MSP08A01470RGEJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MSP08A01470RGEJ
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 7909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP08A01470RGEJ
This table gives cross-reference parts and alternative options found for MSP08A01470RGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A01470RGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP08A01470RGEJ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT | MSP08A01470RGEJ vs MSP08A01470RGEJ |