Part Details for MSP-TS430DW28 by Texas Instruments
Overview of MSP-TS430DW28 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-TS430DW28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSP-TS430DW28-ND
|
DigiKey | TARGET BOARD ZIF SKT MSP430 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$106.8000 | Buy Now |
DISTI #
595-MSP-TS430DW28
|
Mouser Electronics | Sockets & Adapters MSP430 28P Socket Target Brd RoHS: Compliant | 7 |
|
$106.8000 | Buy Now |
DISTI #
MSP-TS430DW28
|
TME | Adapter, Assoc.circ: MSP430, 1.8÷3.6VDC, PIN: 28 Min Qty: 1 | 0 |
|
$190.6700 / $205.6700 | RFQ |
|
Ameya Holding Limited | TARGET BOARD ZIF SKT MSP430 | 10 |
|
RFQ |
Part Details for MSP-TS430DW28
MSP-TS430DW28 CAD Models
MSP-TS430DW28 Part Data Attributes:
|
MSP-TS430DW28
Texas Instruments
Buy Now
|
Compare Parts:
MSP-TS430DW28
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |