Part Details for MSP-40-SS by Ruland Manufacturing Co Inc
Overview of MSP-40-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-40-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSP-40-SS-ND
|
DigiKey | 40 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
450 In Stock |
|
$90.7200 | Buy Now |
DISTI #
72177353
|
RS | Shaft Collar, Two-Piece, Bore 40mm, OD 60mm, W 15mm,303 Stainless Steel | Ruland Manufacturing MSP-40-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2100 | RFQ |
|
Quest Components | TWO-PIECE SHAFT COLLAR, 40MM, CLAMP STYLE, 60MM OD, 15MM W, 303 SS | 17 |
|
$60.0000 / $65.0000 | Buy Now |