Part Details for MSP-25-SS by Ruland Manufacturing Co Inc
Overview of MSP-25-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-25-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSP-25-SS-ND
|
DigiKey | 25 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$44.6900 | Buy Now |
DISTI #
72177342
|
RS | Shaft Collar, Two-Piece, Bore 25mm, OD 45mm, W 15mm,303 Stainless Steel | Ruland Manufacturing MSP-25-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$17.0200 | Buy Now |