Part Details for MSP-24P-A9N by BlockMaster Blocks
Overview of MSP-24P-A9N by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-24P-A9N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB Terminal Blocks with Wire, 600V, 30A, 24 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |