Part Details for MSP-24-01 by Essentra Components
Results Overview of MSP-24-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP-24-01 Information
MSP-24-01 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MSP-24-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4381-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYL 1 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
295 In Stock |
|
$0.2307 / $0.4500 | Buy Now |
DISTI #
144-MSP-24-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,1-1/2 in Spc RoHS: Compliant | 100 |
|
$0.2290 / $0.4100 | Buy Now |
DISTI #
70906468
|
RS | Spacer, Mini, Natural, 11/2 in | Essentra Components MSP-24-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2290 / $0.2490 | RFQ |
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 38.1 mm ... more RoHS: Compliant | 0 |
|
$0.1588 / $0.2108 | Buy Now |
DISTI #
RICMSP-24-01
|
DB Roberts | CB SptMiniNatural1-1/2 in Spc CB Support Mini Natural | 0 |
|
RFQ |
Part Details for MSP-24-01
MSP-24-01 CAD Models
MSP-24-01 Part Data Attributes
|
MSP-24-01
Essentra Components
Buy Now
|
Compare Parts:
MSP-24-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |