Part Details for MSP-2-01 by Essentra Components
Overview of MSP-2-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1559-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
534 In Stock |
|
$0.1570 / $0.3200 | Buy Now |
DISTI #
144-MSP-2-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,1/8 in Spc RoHS: Compliant | 9 |
|
$0.1560 / $0.2700 | Buy Now |
DISTI #
70904656
|
RS | CB Spt, Mini, Natural, 1/8 in Spc | Essentra Components MSP-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2740 / $0.3260 | Buy Now |
|
Future Electronics | MSP Series Natural Nylon .0625 inch Circuit Board Miniature Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1150 / $0.1340 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 3.2 mm (0.125 in) RoHS: Compliant |
3189 In Stock |
|
$0.0898 / $0.1272 | Buy Now |
DISTI #
51690193
|
Verical | Spacer Self Locking 4.6mm-OD 3.175mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1730 | Americas - 3000 |
|
$0.1421 / $0.1654 | Buy Now |
|
Quest Components | 2560 |
|
$0.1760 / $0.8800 | Buy Now | |
DISTI #
RICMSP-2-01
|
DB Roberts | CB SptMiniNatural1/8 in Spc CB Support Mini Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 3.2 mm (0.125 in) RoHS: Compliant |
3189 In Stock |
|
$0.0898 / $0.1272 | Buy Now |
Part Details for MSP-2-01
MSP-2-01 CAD Models
MSP-2-01 Part Data Attributes
|
MSP-2-01
Essentra Components
Buy Now
|
Compare Parts:
MSP-2-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |