Part Details for MSP-14-01 by Essentra Components
Overview of MSP-14-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4377-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2950 In Stock |
|
$0.1727 / $0.4500 | Buy Now |
DISTI #
144-MSP-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,7/8 in Spc, CB Support,Mini,Natural RoHS: Compliant | 0 |
|
$0.1720 / $0.4500 | Order Now |
DISTI #
70906499
|
RS | Spacer, Mini, Natural, 7/8 in | Essentra Components MSP-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 / $0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1508 | Buy Now |
|
Bisco Industries | 286 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1342 / $0.1799 | Buy Now |
DISTI #
RICMSP-14-01
|
DB Roberts | CB SptMiniNatural7/8 in Spc CB Support Mini Natural | 0 |
|
RFQ |