Part Details for MSP-103N by Advanced Energy Industries Inc
Overview of MSP-103N by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLB | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038-103NL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for MSP-103N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-MSP103N
|
Mouser Electronics | Modular Power Supplies PWR SPLY:10W RoHS: Compliant | 0 |
|
$2,936.5200 | Order Now |
Part Details for MSP-103N
MSP-103N CAD Models
MSP-103N Part Data Attributes
|
MSP-103N
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
MSP-103N
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |