Part Details for MSP-100-36 by Mean Well
Overview of MSP-100-36 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-100-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3481-ND
|
DigiKey | AC/DC CONVERTER 36V 104W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$50.4036 / $56.7900 | Buy Now |
DISTI #
MSP-100-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 2.9A 104.4W - Boxed Product (Development Kits) (Alt: MSP-100-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-MSP100-36
|
Mouser Electronics | Switching Power Supplies 104.4W 36V 2.9A Medical Power Supply RoHS: Compliant | 4 |
|
$50.4100 / $55.6900 | Buy Now |
DISTI #
70387972
|
RS | Power Supply, AC-DC,36V,2.9A,100-264V In, Enclosed, Pnl Mnt, PFC, Medical, MSP Series | MEAN WELL MSP-100-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3300 / $57.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$54.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@2.9A - 104.4W - Medical RoHS: Compliant |
6 In Stock 44 Factory Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
51743785
|
Verical | AC/DC Power Supply Single-OUT 36V 2.9A 104.4W Medical 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 5 |
|
$60.9700 / $68.9000 | Buy Now |
DISTI #
000000000003907710
|
Sager | Switching Power Supplies 104.4W 36V 2.9A Medical Power Supply Min Qty: 1 | 10 |
|
$46.9000 / $53.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@2.9A - 104.4W - Medical RoHS: Compliant |
6 In Stock 44 Factory Stock |
|
$46.9000 / $53.0000 | Buy Now |
Part Details for MSP-100-36
MSP-100-36 CAD Models
MSP-100-36 Part Data Attributes
|
MSP-100-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-100-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |