-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1589
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A Rohs Compliant: Yes |Mean Well MSP-100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8600 | Buy Now |
DISTI #
1866-3477-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box |
477 In Stock |
|
$53.3920 / $58.7300 | Buy Now |
DISTI #
MSP-100-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: MSP-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-MSP100-12
|
Mouser Electronics | Switching Power Supplies 102W 12V 8.5A Medical Power Supply RoHS: Compliant | 70 |
|
$56.5600 / $62.2200 | Buy Now |
DISTI #
70271890
|
RS | Power Supply, AC-DC,12V,8.5A,100-264V In, Enclosed, Pnl Mnt, PFC, Medical, MSP Series | MEAN WELL MSP-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$54.3300 / $58.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@8.5A - 102W - Medical RoHS: Compliant |
9 In Stock 120 On Order |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
MSP-100-12
|
TME | Power supply: switched-mode, for building in,modular, 102W, 8.5A Min Qty: 1 | 1 |
|
$46.9000 / $53.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$67.5387 / $71.8425 | Buy Now |
DISTI #
000000000003907706
|
Sager | Switching Power Supplies 102W 12V 8.5A Medical Power Supply Min Qty: 1 | 241 |
|
$46.8700 / $53.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-100-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |