Part Details for MSP-10-01 by Essentra Components
Overview of MSP-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1557-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1297 In Stock |
|
$0.1676 / $0.3400 | Buy Now |
DISTI #
144-MSP-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,5/8 in Spc, CB Support,Mini,Natural RoHS: Compliant | 424 |
|
$0.1640 / $0.2900 | Buy Now |
DISTI #
70906492
|
RS | Spacer, Mini, Natural, 5/8 in | Essentra Components MSP-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1790 | RFQ |
|
Future Electronics | MSP Series Releasable Natural Nylon .625 inch Diameter Mini Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 19Bag |
|
$0.1100 / $0.1320 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1126 / $0.1509 | Buy Now |
DISTI #
RICMSP-10-01
|
DB Roberts | CB SptMiniNatural5/8 in Spc CB Support Mini Natural | 0 |
|
RFQ |
Part Details for MSP-10-01
MSP-10-01 CAD Models
MSP-10-01 Part Data Attributes:
|
MSP-10-01
Essentra Components
Buy Now
|
Compare Parts:
MSP-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |