There are no models available for this part yet.
Overview of MSP-007-050 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-007-050 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP-007-050.
|
TTI | Power Line Filters SMT POWER FILTER 50VDC 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Cut Tape | Americas - 0 |
|
$12.4800 | Buy Now |
CAD Models for MSP-007-050 by Spectrum Control
Part Data Attributes for MSP-007-050 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Filter Type
|
DATA LINE FILTER
|
Height
|
7.11 mm
|
Insulation Resistance-Min
|
500 MΩ
|
Length
|
7.77 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
50 V
|
Width
|
7.24 mm
|
Related Parts for MSP-007-050
-
ACM2012E-900-2P-T00Data Line Filters
-
C0805C104K5RACFixed Capacitors
-
NPIS63P4R7MTRFFixed Inductors
-
1440200000Headers and Edge Type Connectors
-
USBLC6-2SC6Transient Suppressors
-
STM32F103CBT6Microcontrollers
-
OP177GSOperational Amplifiers
-
AD8337BCPZ-R2Other Analog ICs
-
0ZCA0010FF2ENon-linear Resistors