Part Details for MSOX3054T by Keysight Technologies
Overview of MSOX3054T by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSOX3054T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-MSOX3054T-USWW
|
Mouser Electronics | Benchtop Oscilloscopes Mixed Signal, 4+16 Ch, 500MHz, Power Cord, US / Canada (125V) RoHS: Compliant | 0 |
|
$18,611.0000 | Order Now |
DISTI #
22129.1
|
TestEquity LLC | Keysight MSOX3054T Mixed Signal Oscilloscope, 500 MHz, 4/16 Ch, 5 GS/s, 4 Mpts, 3000T Series | 0 |
|
$18,611.0000 | Buy Now |