Part Details for MSO3354E by UNI-T
Overview of MSO3354E by UNI-T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO3354E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5138-MSO3354E-ND
|
DigiKey | MIXED SIGNAL DGTL OSCILLOSCOPE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$2,359.0000 | Buy Now |
DISTI #
20005141
|
TestEquity LLC | Uni-T MSO3354E Mixed Signal Oscilloscope, 4/16 CH, 350 MHz, 2.5 GS/s, 70 Mpts, MSO/UPO3000E Series | 0 |
|
$2,359.0000 | Buy Now |