Part Details for MSO320R by Mallory Sonalert Products Inc
Overview of MSO320R by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO320R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6403
|
Newark | Piezo, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:20V, Operating Current Max:16Ma, Sound Level Spl:78Dba, Resonant Frequency:3.4Khz, Product Range:-, External Depth:23Mm Rohs Compliant: Yes |Mallory MSO320R Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $9.3300 | Buy Now |
DISTI #
458-1211-ND
|
DigiKey | BUZZER PIEZO 23X23MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0200 | Buy Now |
DISTI #
539-MSO320R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-20VDC OCTAGON, 23X13MM RoHS: Compliant | 171 |
|
$5.2200 / $9.9600 | Buy Now |
DISTI #
71189567
|
RS | Buzzer, Continuous Alarm, 3-20 VDC, 80 dBA, 3.4 KHz, 23x13.5mm, MS Series | Mallory Sonalert MSO320R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1000 / $10.7100 | RFQ |
|
Future Electronics | DC Buzzer Single Tone 3.5kHz Piezo 3 ~ 20V 73dB @ 3V, 30cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2000 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 20VDC 16mA 60dBA 3000Hz to 3800Hz Pin Through Hole RoHS: Compliant |
100 In Stock 2131 Factory Stock |
|
$6.7000 / $10.8100 | Buy Now |
DISTI #
000000000002379875
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-20VDC OCTAGON, 23X13MM Min Qty: 1 | 600 |
|
$7.5200 / $9.9200 | Buy Now |
|
Master Electronics | Audio 3VDC 20VDC 16mA 60dBA 3000Hz to 3800Hz Pin Through Hole RoHS: Compliant |
100 In Stock 2131 Factory Stock |
|
$6.7000 / $10.8100 | Buy Now |
Part Details for MSO320R
MSO320R CAD Models
MSO320R Part Data Attributes:
|
MSO320R
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
MSO320R
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |