Part Details for MSO-DLS-18 by Teledyne Lecroy
Overview of MSO-DLS-18 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO-DLS-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSO-DLS-18-ND
|
DigiKey | 16" DIGITAL LEAD SET Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$1,224.0100 | Buy Now |
DISTI #
940-MSO-DLS-18
|
Mouser Electronics | Benchtop Oscilloscopes DigitalLeadSet D0-D17 RoHS: Compliant | 0 |
|
$1,224.0000 | Order Now |
DISTI #
20002613
|
TestEquity LLC | Teledyne LeCroy MSO-DLS-18 Replacement 18 Channel Digital Lead Set, 25 ml Pin Socket, 16" | 0 |
|
$1,224.0000 | Buy Now |