Part Details for MSNE-8-01 by Essentra Components
Overview of MSNE-8-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSNE-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2009-ND
|
DigiKey | BRD SPT SCREW MNT SNAP LOCK 1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
390 In Stock |
|
$0.1938 / $0.4000 | Buy Now |
DISTI #
144-MSNE-8-01
|
Mouser Electronics | Standoffs & Spacers Standoff Nut,Natural,1/2 in Spc RoHS: Compliant | 0 |
|
$0.1930 / $0.3500 | Order Now |
DISTI #
71184880
|
RS | Screw Grommet - Natural, Round/Oblong Hole,.500 in Spacer | Essentra Components MSNE-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3640 / $0.4040 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1518 | Buy Now |
DISTI #
RICMSNE-8-01
|
Heilind Electronics | Standoff NutNatural1/2 in Spc | Americas - 11250 in Stock |
|
$0.1778 / $0.2276 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1297 / $0.1724 | Buy Now |
DISTI #
RICMSNE-8-01
|
Interstate Connecting Components | Standoff NutNatural1/2 in Spc | 3750 |
|
$0.1778 / $0.2276 | Buy Now |
DISTI #
RICMSNE-8-01
|
DB Roberts | Standoff NutNatural1/2 in Spc | 0 |
|
RFQ |
Part Details for MSNE-8-01
MSNE-8-01 CAD Models
MSNE-8-01 Part Data Attributes
|
MSNE-8-01
Essentra Components
Buy Now
|
Compare Parts:
MSNE-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |