Part Details for MSNE-10-01 by Essentra Components
Overview of MSNE-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSNE-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4370-ND
|
DigiKey | BRD SPT SCREW MNT SNAP LOCK 5/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2994 In Stock |
|
$0.2307 / $0.4700 | Buy Now |
DISTI #
144-MSNE-10-01
|
Mouser Electronics | Standoffs & Spacers Standoff Nut,Natural,5/8 in Spc, Standoff Nut,Natural RoHS: Compliant | 1000 |
|
$0.1670 / $0.3800 | Buy Now |
DISTI #
71184872
|
RS | Screw Grommet - Natural, Round/Oblong Hole,.625 in Spacer | Essentra Components MSNE-10-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1638 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1393 / $0.1869 | Buy Now |
DISTI #
RICMSNE-10-01
|
DB Roberts | Standoff NutNatural5/8 in Spc | 0 |
|
RFQ |