Part Details for MSNA0915R0030FCM by Eaton Bussmann
Overview of MSNA0915R0030FCM by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSNA0915R0030FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MSNA0915R0030FCMTR-ND
|
DigiKey | RES 0.003 OHM 1% 1W 0915 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1700 | Buy Now |
DISTI #
000000000006421184
|
Sager | Current Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 3 mohm, 50 TCR MnCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1351 / $0.1389 | Buy Now |