MSMM50-22PD09SK21-50
Winchester Interconnect
Description: 50 Contact(s), Male, Solder Terminal,

Overview of MSMM50-22PD09SK21-50 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSMM50-22PD09SK21-50 by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics CONN SER MM 50 CONT PIN 030D Package Multiple: 1 0
RFQ

CAD Models for MSMM50-22PD09SK21-50 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSMM50-22PD09SK21-50 by Winchester Interconnect

MSMM50-22PD09SK21-50
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-C-28748/7; MIL-C-28748/8
Connector Type
RACK AND PANEL CONNECTOR
Contact Gender
MALE
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
MIL
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. MSMM50-22PD09SK21-50
    Winchester Interconnect
    50 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMM50-22PD09SK21-50 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMM50-22PD09SK21-50 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of MSMM50-22PD09SK21-50 would you like to use for your alert(s)?
  • Please alert me when MSMM50-22PD09SK21-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMM50-22PD09SK21-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMM50-22PD09SK21-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMM50-22PD09SK21-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMM50-22PD09SK21-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMM50-22PD09SK21-50 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: