There are no models available for this part yet.
Overview of MSMLJ75A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMLJ75A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ5984
|
Newark | Tvs 75V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ75A/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.3100 | Buy Now | |
DISTI #
MSMLJ75A/TRMS-ND
|
DigiKey | TVS DIODE 75VWM 121VC SMLJ Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3100 | Buy Now | |
DISTI #
MSMLJ75A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ75A/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.2300 / $2.5000 | Buy Now | |
DISTI #
494-MSMLJ75A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 75V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$2.3100 | Order Now | |
DISTI #
MSMLJ75A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1000 / $2.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $2.3300 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 141 Package Multiple: 1 | 0 |
|
$2.2100 / $2.7200 | Buy Now | ||
DISTI #
MSMLJ75A/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 75V 3KW 2-Pin DO-214AB (Alt: MSMLJ75A/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.1100 / $2.3300 | Buy Now |
CAD Models for MSMLJ75A/TR by Microchip Technology Inc
Part Data Attributes for MSMLJ75A/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, SMLJ, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TR, 7 INCH: 750
|
Breakdown Voltage-Max
|
92.1 V
|
Breakdown Voltage-Min
|
83.3 V
|
Breakdown Voltage-Nom
|
87.7 V
|
Clamping Voltage-Max
|
121 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSMLJ75A/TR
This table gives cross-reference parts and alternative options found for MSMLJ75A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ75A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMLJ75AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ75A/TR vs MSMLJ75AE3TR |
MSMLJ75ATR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ75A/TR vs MSMLJ75ATR |
MSMLJ75AE3/TR | Trans Voltage Suppressor Diode, 3000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ75A/TR vs MSMLJ75AE3/TR |
MSMLJ75A/TR | Trans Voltage Suppressor Diode, 3000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ75A/TR vs MSMLJ75A/TR |