Part Details for MSMLJ54CA by Microchip Technology Inc
Results Overview of MSMLJ54CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ54CA Information
MSMLJ54CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ54CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0384
|
Newark | Tvs 54V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ54CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.3000 | Buy Now |
DISTI #
1086-9065-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
10 In Stock |
|
$4.6200 | Buy Now |
DISTI #
MSMLJ54CA
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ54CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1085 / $4.5045 | Buy Now |
DISTI #
MSMLJ54CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ54CA/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MSMLJ54CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 54V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$4.3000 | Order Now |
DISTI #
MSMLJ54CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 |
0 Alternates Available |
|
$3.8900 / $4.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $6.6000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 75 Package Multiple: 1 | 0 |
|
$4.0200 / $4.8500 | Buy Now |
|
NexGen Digital | 73 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5300 / $6.6000 | Buy Now |
Part Details for MSMLJ54CA
MSMLJ54CA CAD Models
MSMLJ54CA Part Data Attributes
|
MSMLJ54CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ54CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |