Part Details for MSMLJ51A by Microchip Technology Inc
Results Overview of MSMLJ51A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ51A Information
MSMLJ51A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5916
|
Newark | Tvs 51V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ51A RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.5100 | Buy Now |
DISTI #
1086-9059-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
MSMLJ51A
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ51A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2464 / $2.4000 | Buy Now |
DISTI #
MSMLJ51A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ51A/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MSMLJ51A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 51V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
MSMLJ51A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: CHN ECCN: EAR99 |
0 Alternates Available |
|
$2.2800 / $2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.4000 / $2.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for MSMLJ51A
MSMLJ51A CAD Models
MSMLJ51A Part Data Attributes
|
MSMLJ51A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ51A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ51A
This table gives cross-reference parts and alternative options found for MSMLJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMLJ51A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, | MSMLJ51A vs MSMLJ51A |