Part Details for MSMLJ160CAE3/TR by Microchip Technology Inc
Overview of MSMLJ160CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMLJ160CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8370
|
Newark | Tvs 160V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ160CAE3/TR RoHS: Compliant Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.3900 | Buy Now |
DISTI #
150-MSMLJ160CAE3/TR-ND
|
DigiKey | TVS 160V 5% 3000W BI Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
MSMLJ160CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ160CAE3/TR) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.5600 | Buy Now |
DISTI #
579-MSMLJ160CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 160V 5% 3000W bi RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
MSMLJ160CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $2.4200 | Buy Now |
|
NAC | TVS 160V 5% 3000W bi, SMLJ (DO-214AB) RoHS: Compliant Min Qty: 135 Package Multiple: 1 | 0 |
|
$2.3000 / $2.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $2.4200 | Buy Now |
Part Details for MSMLJ160CAE3/TR
MSMLJ160CAE3/TR CAD Models
MSMLJ160CAE3/TR Part Data Attributes
|
MSMLJ160CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ160CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ160CAE3/TR
This table gives cross-reference parts and alternative options found for MSMLJ160CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ160CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMLJ160CA/TR | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MSMLJ160CAE3/TR vs MSMLJ160CA/TR |
MSMLJ160CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ160CAE3/TR vs MSMLJ160CAE3/TR |
MSMLJ160CATR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ160CAE3/TR vs MSMLJ160CATR |
MSMLJ160CA/TR | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ160CAE3/TR vs MSMLJ160CA/TR |