Part Details for MSMF022L1U2 by Panasonic Electronic Components
Overview of MSMF022L1U2 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMF022L1U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4091-ND
|
DigiKey | SERVOMOTOR 3000 RPM 200V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$521.8910 / $574.0800 | Buy Now |
DISTI #
658-MSMF022L1U2
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor LI,200 W,200 V,OS,IP65 | 0 |
|
$558.0000 / $620.0000 | Order Now |
DISTI #
72076471
|
RS | A6 Motor LI,200 W,200 V, OS, IP65 | Panasonic Industrial Automation MSMF022L1U2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$638.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$494.4100 / $523.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$494.4100 / $523.9400 | Buy Now |