Part Details for MSMF011L1A1 by Panasonic Electronic Components
Overview of MSMF011L1A1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMF011L1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSMF011L1A1-ND
|
DigiKey | SERVOMOTOR 3000 RPM 100V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$574.0800 | Buy Now |
DISTI #
658-MSMF011L1A1
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor LI,100 W,100 V,RS,IP67 | 0 |
|
$558.0000 / $620.0000 | Order Now |
DISTI #
72076350
|
RS | A6 Motor LI,100 W,100 V, RS, IP67 | Panasonic Industrial Automation MSMF011L1A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$539.2300 / $579.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$494.4100 / $523.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$494.4100 / $523.9400 | Buy Now |